



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | XINLUDA | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100Hz~400kHz | |
| Voltage - Supply | 8V~35V | |
| Quiescent Current | 14mA | |
| Switch tube (built-in/external) | Built-in | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL3525Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | XINLUDA | |
| Package | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100Hz~400kHz | |
| Voltage - Supply | 8V~35V | |
| Quiescent Current | 14mA | |
| Switch tube (built-in/external) | Built-in | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL3525Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL3525Z datasheets or manufacturer documentation.
Datasheet: XL3525Z Datasheet (PDF)
The XL3525Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.