
* Images are for reference only
XD485
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XD485
- JLCPCB Part #
- C561311
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1 10Mbps 256 4.5V~5.5V 480uA Enable shutdown、Tx/Rx enable Half-Duplex Transceiver ±15kV DIP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2045
50+
$0.1609
150+
$0.1421
500+
$0.1186
2000+
$0.1081
4000+
$0.1018
Related Products