
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | XINGLIGHT | |
| Package | Plugin,D=5mm | |
| Viewing Angle | 20° | |
| Height | 8.6mm | |
| Width | 5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity - B | 700mcd | |
| Peak Wavelength - B | 470nm | |
| Lamp Holder Type | 5mm round lamp head | |
| Dominant Wavelength - B | 460nm~475nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1300mcd | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 600mcd | |
| Peak Wavelength - R | 625nm | |
| Length | 5.9mm | |
| Dominant Wavelength - G | 515nm~530nm | |
| Diode Configuration | Discrete Diode | |
| Pitch | 2.54mm | |
| Dominant Wavelength - R | 620nm~625nm | |
| Lens Color | White Frosted Lens | |
| Peak Wavelength - G | 530nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL-504RGBW-MS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | XINGLIGHT | |
| Package | Plugin,D=5mm | |
| Viewing Angle | 20° | |
| Height | 8.6mm | |
| Width | 5mm | |
| Forward Current - R | 20mA | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity - B | 700mcd | |
| Peak Wavelength - B | 470nm | |
| Lamp Holder Type | 5mm round lamp head | |
| Dominant Wavelength - B | 460nm~475nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 1300mcd | |
| Forward Current - B | 20mA | |
| Luminous Intensity - R | 600mcd | |
| Peak Wavelength - R | 625nm | |
| Length | 5.9mm | |
| Dominant Wavelength - G | 515nm~530nm | |
| Diode Configuration | Discrete Diode | |
| Pitch | 2.54mm | |
| Dominant Wavelength - R | 620nm~625nm | |
| Lens Color | White Frosted Lens | |
| Peak Wavelength - G | 530nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-504RGBW-MS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XL-504RGBW-MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.