
* Images are for reference only
XL-N1005UYC
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-N1005UYC
- JLCPCB Part #
- C49652891
- Package
- SMD
- Description
- -40℃~+85℃ 1.8V~2.4V 120° 180mcd 20mA 585nm~595nm 590nm 75mW Discrete Diode Water Clear Yellow SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5980
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5980
In-stock Item Pricing
Qty Unit Price
1+
$0.0346
200+
$0.0270
600+
$0.0227
3000+
$0.0201
9000+
$0.0180
21000+
$0.0168
Related Products