
* Images are for reference only
XL-N1005UOC
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-N1005UOC
- JLCPCB Part #
- C49652890
- Package
- SMD
- Description
- -40℃~+85℃ 120° 180mcd 2.4V 20mA 600nm~608nm 605nm 75mW Discrete Diode Orange Water Clear SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8640
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 8640
In-stock Item Pricing
Qty Unit Price
1+
$0.0343
200+
$0.0268
600+
$0.0224
3000+
$0.0200
9000+
$0.0178
21000+
$0.0165
Related Products