


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | Plugin,D=5mm | |
| Wavelength - Dominant | 560nm~570nm、635nm~638nm | |
| Operating Temperature | -25℃~+85℃ | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 5mm round lamp head | |
| Forward Current | 20mA | |
| Luminous Intensity | 300mcd、700mcd | |
| Power(Watts) | 50mW、70mW | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Red, Yellow Green | |
| Peak Wavelength | 580nm、640nm | |
| Voltage - Forward(Vf) | 1.8V~2.6V、1.8V~2.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL-A524SURSYGW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | Plugin,D=5mm | |
| Wavelength - Dominant | 560nm~570nm、635nm~638nm | |
| Operating Temperature | -25℃~+85℃ | |
| Viewing Angle | 30° | |
| Lamp Holder Type | 5mm round lamp head | |
| Forward Current | 20mA | |
| Luminous Intensity | 300mcd、700mcd | |
| Power(Watts) | 50mW、70mW | |
| Diode Configuration | Common Cathode | |
| Illumination Color | Red, Yellow Green | |
| Peak Wavelength | 580nm、640nm | |
| Voltage - Forward(Vf) | 1.8V~2.6V、1.8V~2.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-A524SURSYGW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL-A524SURSYGW datasheets or manufacturer documentation.
Datasheet: XL-A524SURSYGW Datasheet (PDF)
The XL-A524SURSYGW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.