XL-5050UBC - 1
XL-5050UBC - 2
XL-5050UBC - 3
XL-5050UBC - 4
Extended1/4
* Images are for reference only

XL-5050UBC

Attributes
Value
Manufacturer
MFR.Part #
XL-5050UBC
JLCPCB Part #
C2843866
Package
SMD5050-6P
Description
-20℃~+80℃ 120° 200mW 2cd 3.4V 455nm~465nm 460nm 60mA Blue Discrete Diode Top-mount Water Clear SMD5050-6P LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerXINGLIGHT
PackageSMD5050-6P
Mounting StyleTop-mount
Wavelength - Dominant455nm~465nm
Operating Temperature-20℃~+80℃
Viewing Angle120°
Lamp Holder Type5.0mm x 5.0mm square LED
Forward Current60mA
Luminous Intensity2cd
Power(Watts)200mW
Diode ConfigurationDiscrete Diode
Illumination ColorBlue
Lens ColorWater Clear
Peak Wavelength460nm
Voltage - Forward(Vf)3.4V