
PZ200V-21-02-A40-1100
- Manufacturer
- MFR.Part #
- PZ200V-21-02-A40-1100
- JLCPCB Part #
- C51889486
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x2P 2A 2P 2mm 3mm 4mm 4mm Brass Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | XFCN | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Insulation Height | 4mm | |
| Length of End Connection Pin | 3mm | |
| Number of Pins | 2P | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Contact Material | Brass | |
| Pin Structure | 1x2P | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 4mm | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
PZ200V-21-02-A40-1100
Extended- Manufacturer
- MFR.Part #
- PZ200V-21-02-A40-1100
- JLCPCB Part #
- C51889486
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x2P 2A 2P 2mm 3mm 4mm 4mm Brass Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PZ200V-21-02-A40-1100
Extended- Manufacturer
- MFR.Part #
- PZ200V-21-02-A40-1100
- JLCPCB Part #
- C51889486
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x2P 2A 2P 2mm 3mm 4mm 4mm Brass Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PZ200V-21-02-A40-1100 Specifications
PZ200V-21-02-A40-1100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | XFCN | |
| Package | Plugin,P=2mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Insulation Height | 4mm | |
| Length of End Connection Pin | 3mm | |
| Number of Pins | 2P | |
| Pitch | 2mm | |
| Current Rating | 2A | |
| Contact Material | Brass | |
| Pin Structure | 1x2P | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 4mm | |
| Circluar Pins/Square Pins | Pin Header |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PZ200V-21-02-A40-1100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PZ200V-21-02-A40-1100 Schematic Symbol & PCB Footprint
The PZ200V-21-02-A40-1100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.