


PM396V-11-04-H889
- Manufacturer
- MFR.Part #
- PM396V-11-04-H889
- JLCPCB Part #
- C48603671
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 1x4P 2.8mm 3.96mm 4P 7A 8.89mm Brass Square Hole Through Hole Top Plugin,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | XFCN | |
| Package | Plugin,P=3.96mm | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 1x4P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Insulation Height | 8.89mm | |
| Number of Positions | 4P | |
| Contact Material | Brass | |
| Pitch | 3.96mm | |
| Current Rating | 7A | |
| Holes Direction | Top | |
| PIN Length | 2.8mm | |
| Mounting Type | Through Hole |

* Images are for reference only
PM396V-11-04-H889
Extended- Manufacturer
- MFR.Part #
- PM396V-11-04-H889
- JLCPCB Part #
- C48603671
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 1x4P 2.8mm 3.96mm 4P 7A 8.89mm Brass Square Hole Through Hole Top Plugin,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PM396V-11-04-H889
Extended- Manufacturer
- MFR.Part #
- PM396V-11-04-H889
- JLCPCB Part #
- C48603671
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 1x4P 2.8mm 3.96mm 4P 7A 8.89mm Brass Square Hole Through Hole Top Plugin,P=3.96mm Female Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PM396V-11-04-H889 Specifications
PM396V-11-04-H889 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | XFCN | |
| Package | Plugin,P=3.96mm | |
| Circular Hole / Square Hole | Square Hole | |
| Holes Structure | 1x4P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Insulation Height | 8.89mm | |
| Number of Positions | 4P | |
| Contact Material | Brass | |
| Pitch | 3.96mm | |
| Current Rating | 7A | |
| Holes Direction | Top | |
| PIN Length | 2.8mm | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PM396V-11-04-H889. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PM396V-11-04-H889 Documents
PM396V-11-04-H889 datasheets or manufacturer documentation.
PM396V-11-04-H889 Schematic Symbol & PCB Footprint
The PM396V-11-04-H889 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.