
* Images are for reference only
M2029V-02-N0
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2029V-02-N0
- JLCPCB Part #
- C722187
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 2mm 3A 5.3mm 7.7mm PA Phosphor bronze Through Hole UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 155
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 69
In-stock Item Pricing
Qty Unit Price
1+
$0.0221
200+
$0.0173
1000+
$0.0145
2000+
$0.0129
10000+
$0.0115
20000+
$0.0107
Related Products