
* Images are for reference only
M2029R-04-N0
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2029R-04-N0
- JLCPCB Part #
- C722196
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 10mm 1x4P 250V 2mm 3A 4 4P 5.3mm 7.7mm PA Phosphor bronze Right Angle UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 990
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 990
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0312
300+
$0.0272
1000+
$0.0234
5000+
$0.0209
10000+
$0.0197
Related Products