CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. M2016RS-10P
M2016RS-10P - 1
M2016RS-10P - 2
M2016RS-10P - 3
M2016RS-10P - 4
Extended1/4
* Images are for reference only

M2016RS-10P

Attributes
Value
Manufacturer
XFCN
MFR.Part #
M2016RS-10P
JLCPCB Part #
C5159998
Package
SMD,P=2mm
Description
-25℃~+85℃ 1 10 10P 1x10P 250V 2A 2mm 9.5mm PA9T Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerXFCN
PackageSMD,P=2mm
Operating Temperature-25℃~+85℃
Number of Rows1
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board9.5mm
Voltage Rating250V
Number of Pins10P
Current Rating2A
Contact MaterialPhosphor bronze
Pitch2mm
Pins Structure1x10P
Mounting TypeSurface Mount, Right Angle
Plastic MaterialPA9T
Number of PINs Per Row10
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. M2016RS-10P
M2016RS-10P

* Images are for reference only

M2016RS-10P

Extended
Manufacturer

XFCN

MFR.Part #
M2016RS-10P
JLCPCB Part #
C5159998
Package
SMD,P=2mm
Description
-25℃~+85℃ 1 10 10P 1x10P 250V 2A 2mm 9.5mm PA9T Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M2016RS-10P

* Images are for reference only

M2016RS-10P

Extended
Manufacturer

XFCN

MFR.Part #
M2016RS-10P
JLCPCB Part #
C5159998
Package
SMD,P=2mm
Description
-25℃~+85℃ 1 10 10P 1x10P 250V 2A 2mm 9.5mm PA9T Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

M2016RS-10P Specifications

M2016RS-10P technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerXFCN
PackageSMD,P=2mm
Operating Temperature-25℃~+85℃
Number of Rows1
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board9.5mm
Voltage Rating250V
Number of Pins10P
Current Rating2A
Contact MaterialPhosphor bronze
Pitch2mm
Pins Structure1x10P
Mounting TypeSurface Mount, Right Angle
Plastic MaterialPA9T
Number of PINs Per Row10
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M2016RS-10P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

M2016RS-10P Documents

M2016RS-10P datasheets or manufacturer documentation.

Datasheet: M2016RS-10P Datasheet (PDF)

M2016RS-10P Schematic Symbol & PCB Footprint

The M2016RS-10P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.