
* Images are for reference only
F0502-ZV-40-59G-R
Extended
- Manufacturer
- XFCN
- MFR.Part #
- F0502-ZV-40-59G-R
- JLCPCB Part #
- C7496749
- Package
- SMD,P=0.5mm
- Description
- -40℃~+105℃ 0.5mm 40P 5.95mm 500mA 50V Hinged Lid Phosphor bronze Single-side Contact/Vertical Surface Mount,Vertical Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1020
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 972
In-stock Item Pricing
Qty Unit Price
1+
$0.4934
10+
$0.3873
30+
$0.3407
100+
$0.2845
500+
$0.2588
800+
$0.2443
Related Products