


EH254V-12-64P
- Manufacturer
- MFR.Part #
- EH254V-12-64P
- JLCPCB Part #
- C5200278
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x32P 32 3A Black Copper alloy Gold IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | XFCN | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 2x32P | |
| Number of Rows | 2 | |
| Color | Black | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Contact Material | Copper alloy | |
| Pitch | 2.54mm | |
| Connector Type | IDC Header | |
| Holder Type | Through Hole | |
| Row Spacing | 2.54mm | |
| Number of PINs Per Row | 32 |

* Images are for reference only
EH254V-12-64P
Extended- Manufacturer
- MFR.Part #
- EH254V-12-64P
- JLCPCB Part #
- C5200278
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x32P 32 3A Black Copper alloy Gold IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EH254V-12-64P
Extended- Manufacturer
- MFR.Part #
- EH254V-12-64P
- JLCPCB Part #
- C5200278
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x32P 32 3A Black Copper alloy Gold IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EH254V-12-64P Specifications
EH254V-12-64P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/IDC Connectors | |
| Manufacturer | XFCN | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 2x32P | |
| Number of Rows | 2 | |
| Color | Black | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Contact Material | Copper alloy | |
| Pitch | 2.54mm | |
| Connector Type | IDC Header | |
| Holder Type | Through Hole | |
| Row Spacing | 2.54mm | |
| Number of PINs Per Row | 32 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EH254V-12-64P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EH254V-12-64P Documents
EH254V-12-64P datasheets or manufacturer documentation.
Datasheet: EH254V-12-64P Datasheet (PDF)
EH254V-12-64P Schematic Symbol & PCB Footprint
The EH254V-12-64P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.