
* Images are for reference only
EH254V-12-08P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- EH254V-12-08P
- JLCPCB Part #
- C5200267
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x4P 3A 4 Black Copper alloy Gold IDC Header Through Hole 插件,P=2.54mm IDC Connectors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 107
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 107
In-stock Item Pricing
Qty Unit Price
1+
$0.1111
50+
$0.1085
140+
$0.1068
560+
$0.1051
Related Products