
* Images are for reference only
BH254VS-30P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- BH254VS-30P
- JLCPCB Part #
- C48687641
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 15 2 2.54mm 2x15P 3A Black Copper alloy IDC Header Surface Mount,Vertical SMD,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.1784
50+
$0.1741
200+
$0.1712
500+
$0.1683
Related Products