
* Images are for reference only
BH127VS-14P-H49
Extended
- Manufacturer
- XFCN
- MFR.Part #
- BH127VS-14P-H49
- JLCPCB Part #
- C42462827
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1A 2 2x7P 7 Black Brass IDC Header Surface Mount,Vertical SMD,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 285
Minimum: 1
Full Reel: 280
$0.01
Add To List
Available Order Qty: 283
In-stock Item Pricing
Qty Unit Price
1+
$0.3398
50+
$0.2667
280+
$0.2355
560+
$0.1964
2520+
$0.1791
5040+
$0.1687
Related Products