
* Images are for reference only
XD-5557-2A
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-5557-2A
- JLCPCB Part #
- C19193347
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 1 13.1mm 1x2P 2 2P 300V 4.2mm 5.4mm 9.6mm 9A Brass PA66 Through Hole Tin Plugin,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 570
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 569
In-stock Item Pricing
Qty Unit Price
1+
$0.0907
50+
$0.0722
150+
$0.0629
500+
$0.0559
2500+
$0.0505
5000+
$0.0476
Related Products
Welcome back, may I help you?