
* Images are for reference only
XD-1.25-5PWT
Extended
- Manufacturer
- chxunda
- MFR.Part #
- XD-1.25-5PWT
- JLCPCB Part #
- C17700353
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.25mm 11.1mm 125V 1A 1x5P 3.57mm 5 5.25mm 5P LCP Surface Mount, Right Angle UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11512
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 11389
In-stock Item Pricing
Qty Unit Price
1+
$0.0513
100+
$0.0452
300+
$0.0422
2000+
$0.0399
4000+
$0.0382
10000+
$0.0372
Related Products
Welcome back, may I help you?