
* Images are for reference only
SF56G
Extended
- Manufacturer
- XCH
- MFR.Part #
- SF56G
- JLCPCB Part #
- C5280527
- Package
- DO-27
- Description
- -55℃~+150℃ 1.7V@5A 10uA 150A 35ns 400V 5A DO-27 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 880
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 880
In-stock Item Pricing
Qty Unit Price
1+
$0.0627
100+
$0.0500
300+
$0.0437
1250+
$0.0389
5000+
$0.0350
10000+
$0.0331
Related Products