
* Images are for reference only
BAV99
Extended
- Manufacturer
- XCH
- MFR.Part #
- BAV99
- JLCPCB Part #
- C5342892
- Package
- SOT-23
- Description
- 1.25V 2.5uA 200mA 225mW 2A 6ns 70V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2278
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2278
In-stock Item Pricing
Qty Unit Price
1+
$0.0123
500+
$0.0095
3000+
$0.0081
6000+
$0.0072
24000+
$0.0064
51000+
$0.0060
Related Products