
* Images are for reference only
XC6227C301MR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6227C301MR-G
- JLCPCB Part #
- C484285
- Package
- SOT-25-5
- Description
- -40℃~+85℃@(Ta) 1 200mV@(300mA) 220uA 3V 65dB@(1kHz) 6V 700mA Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection、Enable Positive SOT-25-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1757
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1755
In-stock Item Pricing
Qty Unit Price
1+
$0.3108
50+
$0.2409
150+
$0.2109
500+
$0.1736
3000+
$0.1570
6000+
$0.1470
Related Products
Welcome back, may I help you?