
* Images are for reference only
XC6216B502MR-G
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6216B502MR-G
- JLCPCB Part #
- C2962429
- Package
- SOT-25-5
- Description
- -40℃~+85℃@(Ta) 1 1.3V@(100mA) 150mA 28V 30dB@1kHz 5V 5uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-25-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3092
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3066
In-stock Item Pricing
Qty Unit Price
1+
$0.7250
10+
$0.5768
30+
$0.5123
100+
$0.4318
500+
$0.3963
1000+
$0.3754
Related Products
Welcome back, may I help you?