
* Images are for reference only
XBL1509-5.0
Extended
- Manufacturer
- XBLW
- MFR.Part #
- XBL1509-5.0
- JLCPCB Part #
- C48971044
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 150kHz 3A 5V 5mA 7V~40V Buck Buck Built-in Fixed No SOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1955
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1953
In-stock Item Pricing
Qty Unit Price
1+
$0.2021
50+
$0.1615
150+
$0.1442
500+
$0.1225
2500+
$0.1128
5000+
$0.1070
Related Products