



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | XBLW | |
| Package | SOP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 100Hz~300kHz | |
| Voltage - Supply | 8V~40V | |
| Duty Cycle(Max) | 49% | |
| Features | Over Current Protection | |
| Topology | Push-Pull |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SG3524DTR(XBLW) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | XBLW | |
| Package | SOP-16 | |
| Operating Temperature | 0℃~+70℃ | |
| Frequency - Switching | 100Hz~300kHz | |
| Voltage - Supply | 8V~40V | |
| Duty Cycle(Max) | 49% | |
| Features | Over Current Protection | |
| Topology | Push-Pull |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SG3524DTR(XBLW). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SG3524DTR(XBLW) datasheets or manufacturer documentation.
Datasheet: SG3524DTR(XBLW) Datasheet (PDF)
The SG3524DTR(XBLW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.