CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. CP2139CN(XBLW)
CP2139CN(XBLW) - 1
CP2139CN(XBLW) - 2
CP2139CN(XBLW) - 3
Extended1/3
* Images are for reference only

CP2139CN(XBLW)

Attributes
Value
Manufacturer
XBLW
MFR.Part #
CP2139CN(XBLW)
JLCPCB Part #
C18723581
Package
DIP-8
Description
-20℃~+85℃ 100nA 14A 3V~27V 60mΩ 6A Yes DIP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerXBLW
PackageDIP-8
Operating Temperature-20℃~+85℃
TechnologyYes
Voltage - Supply3V~27V
Output Current6A
FeaturesCurrent sensing/regulation function、Active braking function、Motor stall protection
RDS(on)60mΩ
Quiescent Current(Iq)100nA
Peak Current14A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. CP2139CN(XBLW)
CP2139CN(XBLW)

* Images are for reference only

CP2139CN(XBLW)

Extended
Manufacturer

XBLW

MFR.Part #
CP2139CN(XBLW)
JLCPCB Part #
C18723581
Package
DIP-8
Description
-20℃~+85℃ 100nA 14A 3V~27V 60mΩ 6A Yes DIP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CP2139CN(XBLW)

* Images are for reference only

CP2139CN(XBLW)

Extended
Manufacturer

XBLW

MFR.Part #
CP2139CN(XBLW)
JLCPCB Part #
C18723581
Package
DIP-8
Description
-20℃~+85℃ 100nA 14A 3V~27V 60mΩ 6A Yes DIP-8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CP2139CN(XBLW) Specifications

CP2139CN(XBLW) technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerXBLW
PackageDIP-8
Operating Temperature-20℃~+85℃
TechnologyYes
Voltage - Supply3V~27V
Output Current6A
FeaturesCurrent sensing/regulation function、Active braking function、Motor stall protection
RDS(on)60mΩ
Quiescent Current(Iq)100nA
Peak Current14A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CP2139CN(XBLW). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CP2139CN(XBLW) Documents

CP2139CN(XBLW) datasheets or manufacturer documentation.

Datasheet: CP2139CN(XBLW) Datasheet (PDF)

CP2139CN(XBLW) Schematic Symbol & PCB Footprint

The CP2139CN(XBLW) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.