
* Images are for reference only
X1G0042410103
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- X1G0042410103
- JLCPCB Part #
- C440538
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 2.5V 250MHz 30mA SMD3225-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1843
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1830
In-stock Item Pricing
Qty Unit Price
1+
$2.8508
10+
$2.4151
30+
$2.1418
100+
$1.8620
500+
$1.7366
1000+
$1.6819
Related Products
Welcome back, may I help you?