
* Images are for reference only
AiP78M09JG252.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP78M09JG252.TR
- JLCPCB Part #
- C7551059
- Package
- TO-252
- Description
- -40℃~+125℃@(Tj) 1 26V 2V@(300mA) 500mA 56dB@(120Hz) 58uV 6mA 9V Fixed Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2297
50+
$0.1776
150+
$0.1516
500+
$0.1321
Related Products