


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Wuxi I-core Elec | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+105℃ | |
| Series | 74HCT | |
| Propagation Delay | 17ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Logic Type | D-Type Latch | |
| Quiescent Current (Iq) | 160uA | |
| Setup Time | 12ns | |
| Hold Time | 4ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AiP74HCT373TA20.TB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Latches | |
| Manufacturer | Wuxi I-core Elec | |
| Package | TSSOP-20 | |
| Operating Temperature | -40℃~+105℃ | |
| Series | 74HCT | |
| Propagation Delay | 17ns | |
| Number of Channels | 8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Type | Tri-State | |
| Logic Type | D-Type Latch | |
| Quiescent Current (Iq) | 160uA | |
| Setup Time | 12ns | |
| Hold Time | 4ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AiP74HCT373TA20.TB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AiP74HCT373TA20.TB datasheets or manufacturer documentation.
Datasheet: AiP74HCT373TA20.TB Datasheet (PDF)
The AiP74HCT373TA20.TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.