
* Images are for reference only
AIP7530GD893.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AIP7530GD893.TR
- JLCPCB Part #
- C44207710
- Package
- SOT-89-3
- Description
- -40℃~+85℃ 1 1.5uA 200mA 20mV@(1mA) 30V 3V Fixed Over Current Protection、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 495
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 495
In-stock Item Pricing
Qty Unit Price
1+
$0.1022
50+
$0.0790
150+
$0.0674
1000+
$0.0588
2000+
$0.0518
5000+
$0.0483
Related Products