



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Wuxi I-core Elec | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 0V、200mV、400mV、550mV | |
| Operating Temperature | -40℃~+105℃ | |
| Propagation Delay | 6ns@3.3V,15pF | |
| Output Logic Level - High | 1.2V、1.8V~2V、2.4V、2.5V~2.7V、2.8V~3V、3.6V、4.3V~4.5V | |
| Logic Type | OR Gate | |
| Input Logic Level - Low | 400mV、600mV、800mV | |
| Series | 74LV | |
| Number of Channels | 4 | |
| Input Logic Level - High | 1.2V、1.4V、2V | |
| Voltage - Supply | 1V~5.5V | |
| Input Number | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AIP74LV32TA14.TB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Wuxi I-core Elec | |
| Package | TSSOP-14 | |
| Output Logic Level - Low | 0V、200mV、400mV、550mV | |
| Operating Temperature | -40℃~+105℃ | |
| Propagation Delay | 6ns@3.3V,15pF | |
| Output Logic Level - High | 1.2V、1.8V~2V、2.4V、2.5V~2.7V、2.8V~3V、3.6V、4.3V~4.5V | |
| Logic Type | OR Gate | |
| Input Logic Level - Low | 400mV、600mV、800mV | |
| Series | 74LV | |
| Number of Channels | 4 | |
| Input Logic Level - High | 1.2V、1.4V、2V | |
| Voltage - Supply | 1V~5.5V | |
| Input Number | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIP74LV32TA14.TB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AIP74LV32TA14.TB datasheets or manufacturer documentation.
Datasheet: AIP74LV32TA14.TB Datasheet (PDF)
The AIP74LV32TA14.TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.