
890324023011CS
- Manufacturer
- MFR.Part #
- 890324023011CS
- JLCPCB Part #
- C6840266
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 22nF 275V X2 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% | |
| Capacitance | 22nF | |
| Ratings | X2 |

* Images are for reference only
890324023011CS
Extended- Manufacturer
- MFR.Part #
- 890324023011CS
- JLCPCB Part #
- C6840266
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 22nF 275V X2 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
890324023011CS
Extended- Manufacturer
- MFR.Part #
- 890324023011CS
- JLCPCB Part #
- C6840266
- Package
- Plugin,P=10mm
- Description
- -40℃~+105℃ 22nF 275V X2 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
890324023011CS Specifications
890324023011CS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,P=10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage(AC) | 275V | |
| Tolerance | ±10% | |
| Capacitance | 22nF | |
| Ratings | X2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 890324023011CS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

890324023011CS Documents
890324023011CS datasheets or manufacturer documentation.
Datasheet: 890324023011CS Datasheet (PDF)
890324023011CS Schematic Symbol & PCB Footprint
The 890324023011CS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.