This website requires JavaScript.
no-image

* Images are for reference only

8853620100111

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
8853620100111
JLCPCB Part #
C1865270
Package
1808
Description
-55℃~+125℃ 47pF X2,Y3 ±5% 1808 Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6738
200+ $0.2606
500+ $0.2525
1000+ $0.2477

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons