
* Images are for reference only
885342210003
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 885342210003
- JLCPCB Part #
- C2181480
- Package
- 1808
- Description
- 3kV 470pF X7R ±10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1667
10+
$0.1329
30+
$0.1184
100+
$0.1004
500+
$0.0924
1000+
$0.0875