875585857006
Extended
* Images are for reference only

875585857006

Attributes
Value
Manufacturer
MFR.Part #
875585857006
JLCPCB Part #
C20040655
Package
-
Description
-55℃~+125℃ 1.4A@100kHz 10.8mm 10mm 30mΩ 4000hrs@125℃ 56uF 63V ±20% - Hybrid Aluminum Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Hybrid Aluminum Electrolytic Capacitors
ManufacturerWurth Elektronik
Package-
Operating Temperature-55℃~+125℃
Lifetime4000hrs@125℃
Equivalent Series Resistance(ESR)30mΩ
Voltage Rating63V
Height - Seated (Max)10.8mm
Tolerance±20%
Capacitance56uF
Ripple Current1.4A@100kHz
Diameter10mm