This website requires JavaScript.
no-image

* Images are for reference only

865250345006

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
865250345006
JLCPCB Part #
C1984975
Package
SMD,D6.3xL7.7mm
Description
-40℃~+85℃ 16V 2000hrs@85℃ 47uF 51mA@120Hz 6.3mm 7.7mm ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 900

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3409
200+ $0.1319
500+ $0.1273
1000+ $0.1250

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons