
861101486026
- Manufacturer
- MFR.Part #
- 861101486026
- JLCPCB Part #
- C1500505
- Package
- Plugin,D35xL44mm
- Description
- -25℃~+85℃ 10mm 2.6A@120Hz 2000hrs@85℃ 35mm 44mm 450V 470uF ±20% Plugin,D35xL44mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,D35xL44mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 44mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Ripple Current | 2.6A@120Hz | |
| Diameter | 35mm |

* Images are for reference only
861101486026
Extended- Manufacturer
- MFR.Part #
- 861101486026
- JLCPCB Part #
- C1500505
- Package
- Plugin,D35xL44mm
- Description
- -25℃~+85℃ 10mm 2.6A@120Hz 2000hrs@85℃ 35mm 44mm 450V 470uF ±20% Plugin,D35xL44mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
861101486026
Extended- Manufacturer
- MFR.Part #
- 861101486026
- JLCPCB Part #
- C1500505
- Package
- Plugin,D35xL44mm
- Description
- -25℃~+85℃ 10mm 2.6A@120Hz 2000hrs@85℃ 35mm 44mm 450V 470uF ±20% Plugin,D35xL44mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
861101486026 Specifications
861101486026 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin,D35xL44mm | |
| Operating Temperature | -25℃~+85℃ | |
| Lifetime | 2000hrs@85℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 44mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Ripple Current | 2.6A@120Hz | |
| Diameter | 35mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 861101486026. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

861101486026 Schematic Symbol & PCB Footprint
The 861101486026 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.