
* Images are for reference only
860080380028
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860080380028
- JLCPCB Part #
- C1589445
- Package
- Plugin,D16xL33mm
- Description
- -55℃~+105℃ 16V 16mm 3.77A@100kHz 33mm 4700uF 5000hrs@105℃ 7.5mm ±20% Plugin,D16xL33mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2658
200+
$0.8764
500+
$0.8459
1000+
$0.8314