
* Images are for reference only
860020772007
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 860020772007
- JLCPCB Part #
- C1588377
- Package
- Plugin,D5xL12.5mm
- Description
- -40℃~+105℃ 12.5mm 2000hrs@105℃ 28mA@120Hz 2mm 3.3uF 5mm 63V ±20% Plugin,D5xL12.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 99
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0906
200+
$0.0351
500+
$0.0338
1000+
$0.0333