
* Images are for reference only
830065460
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830065460
- JLCPCB Part #
- C5551025
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 10pF 30MHz 40Ω ±10ppm ±20ppm SMD5032-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0542
200+
$0.4211
500+
$0.4066
1000+
$0.4002