
* Images are for reference only
82536040
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 82536040
- JLCPCB Part #
- C2655786
- Package
- 0603
- Description
- 100mJ 200pF@1MHz 21V 30A 4V 5.5V 8V 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5227
200+
$0.2027
500+
$0.1962
1000+
$0.1914
Related Products