This website requires JavaScript.
no-image

* Images are for reference only

824551222

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
824551222
JLCPCB Part #
C7198772
Package
DO-214AB
Description
-65℃~+150℃ 220V 259V 2uA 356V 3kW@10/1000us 8.4A@10/1000us Bidirectional TVS DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7585
200+ $1.1018
500+ $1.0648
1000+ $1.0472

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons