This website requires JavaScript.
no-image

* Images are for reference only

824521181

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
824521181
JLCPCB Part #
C5921867
Package
DO-214AA
Description
-65℃~+150℃ 18V 1uA 20.6A@10/1000us 21.05V 29.2V 600W@10/1000us TVS Unidirectional DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4792
200+ $0.1913
500+ $0.1849
1000+ $0.1816

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons