
784773018
- Manufacturer
- MFR.Part #
- 784773018
- JLCPCB Part #
- C1335164
- Package
- SMD,4x4.5mm
- Description
- 1.8uH 2.7A 3.6A 64mΩ ±20% SMD,4x4.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,4x4.5mm | |
| Current - Saturation(Isat) | 3.6A | |
| Inductance | 1.8uH | |
| Tolerance | ±20% | |
| Current Rating | 2.7A | |
| DC Resistance(DCR) | 64mΩ |

* Images are for reference only
784773018
Extended- Manufacturer
- MFR.Part #
- 784773018
- JLCPCB Part #
- C1335164
- Package
- SMD,4x4.5mm
- Description
- 1.8uH 2.7A 3.6A 64mΩ ±20% SMD,4x4.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
784773018
Extended- Manufacturer
- MFR.Part #
- 784773018
- JLCPCB Part #
- C1335164
- Package
- SMD,4x4.5mm
- Description
- 1.8uH 2.7A 3.6A 64mΩ ±20% SMD,4x4.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
784773018 Specifications
784773018 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,4x4.5mm | |
| Current - Saturation(Isat) | 3.6A | |
| Inductance | 1.8uH | |
| Tolerance | ±20% | |
| Current Rating | 2.7A | |
| DC Resistance(DCR) | 64mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 784773018. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

784773018 Schematic Symbol & PCB Footprint
The 784773018 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.