782063151100
Extended
* Images are for reference only

782063151100

Attributes
Value
Manufacturer
MFR.Part #
782063151100
JLCPCB Part #
C6709136
Package
-
Description
14Ω@1MHz 15.5mm Free Hanging Integrated Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Clamp Filters (Ferrite Core with Case)
ManufacturerWurth Elektronik
Package-
Applicable Cable TypeRound Cable
Impedance @ Frequency14Ω@1MHz
Combining FormIntegrated
Inner Diameter φ/ Inner Width D15.5mm
Mounting TypeFree Hanging