
760308101309
- Manufacturer
- MFR.Part #
- 760308101309
- JLCPCB Part #
- C5523200
- Package
- -
- Description
- -20℃~+105℃ 10uH 450mΩ Receiver Single Coil, Single Layer ±10% - Wireless Charging Coils ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Operating Temperature | -20℃~+105℃ | |
| Inductance | 10uH | |
| Function | Receiver | |
| Tolerance | ±10% | |
| Number of Coils | Single Coil, Single Layer | |
| DC Resistance(DCR) | 450mΩ |

* Images are for reference only
760308101309
Extended- Manufacturer
- MFR.Part #
- 760308101309
- JLCPCB Part #
- C5523200
- Package
- -
- Description
- -20℃~+105℃ 10uH 450mΩ Receiver Single Coil, Single Layer ±10% - Wireless Charging Coils ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
760308101309
Extended- Manufacturer
- MFR.Part #
- 760308101309
- JLCPCB Part #
- C5523200
- Package
- -
- Description
- -20℃~+105℃ 10uH 450mΩ Receiver Single Coil, Single Layer ±10% - Wireless Charging Coils ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
760308101309 Specifications
760308101309 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Operating Temperature | -20℃~+105℃ | |
| Inductance | 10uH | |
| Function | Receiver | |
| Tolerance | ±10% | |
| Number of Coils | Single Coil, Single Layer | |
| DC Resistance(DCR) | 450mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 760308101309. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

760308101309 Schematic Symbol & PCB Footprint
The 760308101309 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.