
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin | |
| Primary Side Voltage | 120~375V | |
| Tolerance | ±10% | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Height | 34.49mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
750314288 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Wurth Elektronik | |
| Package | Plugin | |
| Primary Side Voltage | 120~375V | |
| Tolerance | ±10% | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Height | 34.49mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 750314288. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

750314288 datasheets or manufacturer documentation.
Datasheet: 750314288 Datasheet (PDF)
The 750314288 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.