
750311605
- Manufacturer
- MFR.Part #
- 750311605
- JLCPCB Part #
- C17627945
- Package
- -
- Description
- 1.5kV 30~75V ±10% - Power Transformers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Primary Side Voltage | 30~75V | |
| Tolerance | ±10% | |
| Isolation Voltage(Vrms) | 1.5kV |

* Images are for reference only
750311605
Extended- Manufacturer
- MFR.Part #
- 750311605
- JLCPCB Part #
- C17627945
- Package
- -
- Description
- 1.5kV 30~75V ±10% - Power Transformers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
750311605
Extended- Manufacturer
- MFR.Part #
- 750311605
- JLCPCB Part #
- C17627945
- Package
- -
- Description
- 1.5kV 30~75V ±10% - Power Transformers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
750311605 Specifications
750311605 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Wurth Elektronik | |
| Package | - | |
| Primary Side Voltage | 30~75V | |
| Tolerance | ±10% | |
| Isolation Voltage(Vrms) | 1.5kV |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 750311605. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

750311605 Schematic Symbol & PCB Footprint
The 750311605 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.