
* Images are for reference only
7461114
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7461114
- JLCPCB Part #
- C6089871
- Package
- Plugin
- Description
- 2.54mm 23.5mm 25 250A Brass M6 Plug-in type Side Tin 插件 PCB Welding Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 81
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.4278
162+
$4.5612
486+
$4.4082
972+
$4.3326
Related Products