
* Images are for reference only
744834101
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744834101
- JLCPCB Part #
- C5915250
- Package
- -
- Description
- -40℃~+125℃ 1.5kV 10A 12.5mΩ 1mH@10kHz 2 250V - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6917
210+
$3.0690
490+
$2.9676
1015+
$2.9162